Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00046Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99AJ4431
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $106.800 |
Price for:Each
Minimum: 1
Multiple: 1
$106.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00046Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99AJ4431
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M7F
Silicon Core NumberSTM32H747XI
Kit ContentsPortenta H7 Dev Board STM32H747XI
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4F, Cortex-M7F
Kit Contents
Portenta H7 Dev Board STM32H747XI
SVHC
No SVHC (08-Jul-2021)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32H747XI
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
