Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000048Copy
Newark Part No.13T9287
Accessory TypePre-Programmed IC
For Use WithATmega328 Microcontrollers
Product Range-
SVHCTo Be Advised
Product Overview
ATMega328 is the ATMEL Microcontroller on which Arduino UNO is based. This product allows you to realise your small project without using a full size Arduino board. To make this microcontroller working with the Arduino IDE you need a 16Mhz crystal, a 5 V power supply and a serial connection.
- Atmel 8bit AVR RISC based microcontroller
- I²C, SPI, UART/USART interfaces
- 23 general purpose I/O lines
- 32 general purpose working registers
- Brown out detect/reset, POR, PWM, WDT peripherals
- Six channel 10bit A/D converter
Applications
Sensing & Instrumentation, Building Automation, Industrial
Technical Specifications
Accessory Type
Pre-Programmed IC
Product Range
-
For Use With
ATmega328 Microcontrollers
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
