Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoR13112CAAA
Newark Part No.48W6766
Product RangeR13 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.510 |
| 25+ | $3.340 |
| 50+ | $3.230 |
| 100+ | $3.100 |
| 250+ | $3.000 |
| 500+ | $2.540 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoR13112CAAA
Newark Part No.48W6766
Product RangeR13 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeR13 Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
R13 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
