Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAMAACopy
Newark Part No.96K8296
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 5+ | $8.550 |
| 10+ | $8.150 |
| 25+ | $7.520 |
| 50+ | $7.030 |
| 100+ | $6.540 |
| 250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AAMAACopy
Newark Part No.96K8296
Technical Datasheet
LED ColorRed
Operating Voltage230VAC
Mounting Hole Dia9.5mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C0276AAMAA is a red panel-mount LED Indicator with long terminal barrier.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
