Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0012/1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ3396
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 5+ | $20.520 |
| 10+ | $19.050 |
| 25+ | $17.990 |
| 50+ | $17.230 |
| 100+ | $16.500 |
| 250+ | $15.580 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0012/1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ3396
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST
Switch OperationPush to Make
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VAC12V
Contact Current DC Max2A
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19.2mm
Switch Operation
Push to Make
Actuator / Cap Colour
Black
Contact Voltage VAC
12V
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Alternatives for MP0012/1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
