Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1510AABB-BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98T4741
Product Range1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $11.400 |
| 250+ | $10.510 |
| 500+ | $9.830 |
| 1000+ | $8.460 |
Price for:Each
Minimum: 100
Multiple: 100
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1510AABB-BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98T4741
Product Range1500 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1500 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.3mm
Panel Cutout Width12.3mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Switch Operation
On-On
Switch Mounting
Panel Mount
Product Range
1500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
12.3mm
SVHC
No SVHC (25-Jun-2020)
Contact Configuration
SPDT
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
