Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part No3832510MGCopy
Newark Part No.29Y1529
Product Range380 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.050 |
| 250+ | $9.050 |
| 500+ | $9.050 |
| 1000+ | $9.050 |
Price for:Each
Minimum: 200
Multiple: 160
$1,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part No3832510MGCopy
Newark Part No.29Y1529
Product Range380 Series
Technical Datasheet
Product Range380 Series
Panel Cutout Diameter12.7mm
Contact ConfigurationSPDT
Switch Operation(On)-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
380 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.7mm
Switch Operation
(On)-On
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
