Print Page
Product Information
ManufacturerARCOL
Manufacturer Part NoHS25 30R FCopy
Newark Part No.47Y5256
Product RangeHS Series
Technical Datasheet
Resistance30ohm
Product RangeHS Series
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Power Rating25W
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length27.3mm
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (21-Jan-2025)
Alternatives for HS25 30R F
2 Products Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
30ohm
Resistance Tolerance
± 1%
Power Rating
25W
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
27.3mm
Product Height
14.8mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistor Terminals
Solder Lug
Voltage Rating
550V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

