Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoFPA2K 1R KCopy
Newark Part No.74AC0908
Product RangeFPA2K Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoFPA2K 1R KCopy
Newark Part No.74AC0908
Product RangeFPA2K Series
Resistance1ohm
Product RangeFPA2K Series
Power Rating2kW
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor Type-
Resistor MountingPanel Mount
Product Length65mm
Product Width60mm
Product Height32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1ohm
Power Rating
2kW
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
65mm
Product Height
32mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Product Range
FPA2K Series
Resistance Tolerance
± 10%
Voltage Rating
5kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
