Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoFFLB-1KW 110VCopy
Newark Part No.94AC8804
Product RangeFFLB Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoFFLB-1KW 110VCopy
Newark Part No.94AC8804
Product RangeFFLB Series
Technical Datasheet
Product RangeFFLB Series
Resistance500Mohm
Power Rating1kW
Voltage Rating110V
Product Length375mm
Product Width482mm
Product Height295mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FFLB Series
Power Rating
1kW
Product Length
375mm
Product Height
295mm
Resistance
500Mohm
Voltage Rating
110V
Product Width
482mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
