Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoAP101 200R JCopy
Newark Part No.68Y6909
Product RangeAP101 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoAP101 200R JCopy
Newark Part No.68Y6909
Product RangeAP101 Series
Technical Datasheet
Resistance200ohm
Product RangeAP101 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor Technology-
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length16.01mm
Product Width5.21mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
200ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
-
Resistor Type
High Power
Product Length
16.01mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
AP101 Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
5.21mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
