Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoACS5S220RJCopy
Newark Part No.72Y0853
Product RangeACS Series
Your Part Number
No Longer Available
Product Information
ManufacturerARCOL
Manufacturer Part NoACS5S220RJCopy
Newark Part No.72Y0853
Product RangeACS Series
Technical Datasheet
Resistance220ohm
Product RangeACS Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating157V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Pulse
Product Diameter3.5mm
Product Length13mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for ACS5S220RJ
1 Product Found
Technical Specifications
Resistance
220ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Pulse
Product Length
13mm
Operating Temperature Min
-
Qualification
-
Product Range
ACS Series
Resistance Tolerance
± 5%
Voltage Rating
157V
Temperature Coefficient
± 20ppm/°C
Product Diameter
3.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
