Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXS2F-D421-E80-FCopy
Newark Part No.34R9436
Your Part Number
299 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $48.510 |
| 10+ | $37.690 |
| 25+ | $36.540 |
| 50+ | $35.200 |
| 100+ | $35.040 |
| 250+ | $33.840 |
Price for:Each
Minimum: 5
Multiple: 5
$242.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXS2F-D421-E80-FCopy
Newark Part No.34R9436
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
Connector Type B
Free End
Cable Length - Metric
3m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XS2F-D421-E80-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
