Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | XG4E-2631Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 89C8631 |
| Product Range | XG4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $8.210 |
| 100+ | $7.840 |
| 250+ | $7.670 |
Price for:Each
Minimum: 60
Multiple: 60
$492.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | XG4E-2631Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 89C8631 |
| Product Range | XG4 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Plug |
| Contact Gender | Male |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| Product Range | XG4 Series |
| No. of Contacts | 26Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IDC Connector Type | IDC Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| Product Range | XG4 Series |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Male |
|---|---|
| No. of Rows | 2 Row |
| No. of Contacts | 26Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
