Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | XG4E-1031Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 88M4993 |
| Product Range | XG4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 90+ | $4.400 |
Price for:Each
Minimum: 90
Multiple: 90
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | XG4E-1031Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 88M4993 |
| Product Range | XG4 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Plug |
| Contact Gender | Male |
| Pitch Spacing | 2.54mm |
| Product Range | XG4 Series |
| No. of Rows | 2 Row |
| No. of Contacts | 10Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The XG4 series Flat Cable Connector conforming MIL standards with improved design. An endless number of combinations can be made using the XG-5 IDC connectors for discrete wires, XG8 original plugs and the XG2 IDC connectors for PCBs. The IDC plugs (XG4E) can be used for relaying. The original plugs (XG8) and the box-type plugs (XG4C) can be locked using lock levers.
- Space-saving box-type plugs (XG4C) available
- 20mΩ Maximum contact resistance (at 20mV, 100mA maximum)
- 1000MΩ Minimum insulation resistance (at 500VDC)
Applications
Industrial
Technical Specifications
| IDC Connector Type | IDC Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Male |
|---|---|
| Product Range | XG4 Series |
| No. of Contacts | 10Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
