Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXF2M-2015-1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29X4208
Cut Tape87K2157
Product RangeXF Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.390 | $2,085.00 |
| Total Price | $2,085.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.470 |
| 2000+ | $1.420 |
| 4000+ | $1.390 |
| 6000+ | $1.360 |
| 10000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXF2M-2015-1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29X4208
Cut Tape87K2157
Product RangeXF Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeXF Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingPCB Mount
SVHCNo SVHC (27-Jun-2018)
Product Overview
The XF2M-2015-1A is a 20-way 2-row 0.5mm pitch Dual contact Rotary Backlock Connector with gold-plated copper alloy contacts, LCP resin housing and LCP resin slider. This connector features high-reliability rotary-lock and superior work efficiency.
- Dual contact reduces number of parts
- 0.5A AC/DC Current rating
- 50VAC/DC Voltage rating
- 50mΩ Contact resistance
- 100MΩ Insulation resistance
- -30 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
PCB Mount
No. of Contacts
20Contacts
Product Range
XF Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
