Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoW7ED-12FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.71AH6810
Product RangeW7ED Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 5+ | $9.430 |
| 10+ | $9.060 |
| 25+ | $8.620 |
| 50+ | $8.450 |
| 100+ | $8.280 |
| 250+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoW7ED-12FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.71AH6810
Product RangeW7ED Series
Sensor TypeCapacitive Touch Sensor
No. of Channels-
Supply Voltage Min5V
Sensor Output TypeOpen Collector
Supply Voltage Max15V
Sensor Case / Package-
No. of Pins-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Qualification-
Product RangeW7ED Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Supply Voltage Min
5V
Supply Voltage Max
15V
No. of Pins
-
Operating Temperature Max
60°C
Product Range
W7ED Series
No. of Channels
-
Sensor Output Type
Open Collector
Sensor Case / Package
-
Operating Temperature Min
-10°C
Qualification
-
SVHC
To Be Advised
Alternatives for W7ED-12F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
