Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoVX-53-1A3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8388
Product RangeVX Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.040 |
| 200+ | $3.830 |
| 500+ | $3.820 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 100
Multiple: 100
$404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoVX-53-1A3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8388
Product RangeVX Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeVX Series
Contact Voltage AC Nom250V
Operating Force Max0.2N
SVHCTo Be Advised
Product Overview
The VX53-1A3 is a single-pole double-throw (SPDT) miniature Basic Switch with solder terminals and a long hinge lever actuator. The basic switch features low operating force and high contact reliability. The wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch. The unique internal mechanism ensures the high contact reliability even in micro load operations. Applicable for detection of lightweight objects.
- Silver alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
0.2N
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VX-53-1A3
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
