Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoV-15G6-1C26-KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36K7696
Product RangeV Series
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 5+ | $3.640 |
| 10+ | $3.560 |
| 25+ | $3.490 |
| 50+ | $3.410 |
| 100+ | $3.340 |
| 250+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoV-15G6-1C26-KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36K7696
Product RangeV Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max400gf
SVHCTo Be Advised
Product Overview
The V-15G6-1C26-K is a single-pole double-throw (SPDT) miniature Basic Switch with hinge roller lever actuator and quick-connect terminals. This V series switch features silver alloy contacts and thermosetting case. It can be used for interrupting current when doors are opened or closed.
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IEC IP40 Protection rating
- -25 to 85°C Ambient operating temperature range
Applications
Industrial
Notes
Be sure to apply only the minimum required amount of flux. It may result in contact failure once the flux penetrates into the internal part of the switch.
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
400gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V-15G6-1C26-K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
