Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6SK-2F DC12BYOMZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 16F3656 |
| Product Range | G6S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6SK-2F DC12BYOMZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 16F3656 |
| Product Range | G6S Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | G6S Series |
| Relay Mounting | Surface Mount |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold |
| Coil Resistance | 720ohm |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 720ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | G6S Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for G6SK-2F DC12BYOMZ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
