Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6S-2DC12BYOMZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17M6694
Product RangeG6S Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 5+ | $2.070 |
| 10+ | $1.970 |
| 25+ | $1.890 |
| 50+ | $1.810 |
| 100+ | $1.730 |
| 250+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6S-2DC12BYOMZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17M6694
Product RangeG6S Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance1.028kohm
SVHCTo Be Advised
Product Overview
The G6S-2-DC12 is a Surface Mounting Relay with DC coil. This G6S-series has 2-pole DPDT Ag alloy contacts. Long terminals for ideal for soldering and mounting reliability. Unique terminal structure, designed to withstand IRS soldering processes. High dielectric strength (2000VAC) and impulse withstand voltage between coil and contacts.
- Single-side stable type relay
- -40 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking, Commercial, Test & Measurement, Security, Consumer Electronics, Building Automation, Audio
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G6S-2DC12BYOMZ
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
