Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-17-E-ASI-CF-HA-DC12Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 85AK8371 |
| Product Range | G6RN Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.050 |
| 25+ | $3.890 |
| 50+ | $3.770 |
| 100+ | $3.650 |
| 250+ | $3.550 |
| 500+ | $3.440 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-17-E-ASI-CF-HA-DC12Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 85AK8371 |
| Product Range | G6RN Series |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | G6RN Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 655ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 655ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | G6RN Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Indium |
| SVHC | To Be Advised |
Alternatives for G6RN-17-E-ASI-CF-HA-DC12
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
