Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-1 DC5Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 97K0891 |
| Product Range | G6RN Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.330 |
| 25+ | $3.220 |
| 50+ | $3.160 |
| 100+ | $3.080 |
| 250+ | $2.940 |
| 500+ | $2.740 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6RN-1 DC5Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 97K0891 |
| Product Range | G6RN Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 5VDC |
| Contact Current | 8A |
| Product Range | G6RN Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 114ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 114ohm |
| Coil Voltage | 5VDC |
|---|---|
| Product Range | G6RN Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G6RN-1 DC5
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
