Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2F-TR DC24Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 89C6447 |
| Product Range | G6K Series |
| Your Part Number | |
| Technical Datasheet |
1,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1800+ | $4.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
$7,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2F-TR DC24Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 89C6447 |
| Product Range | G6K Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | L-Bend |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Gold |
| Coil Resistance | 5.22kohm |
| Product Range | G6K Series |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 1A |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Gold |
| Product Range | G6K Series |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | Surface Mount |
| Relay Terminals | L-Bend |
| Contact Voltage VDC | 30V |
| Coil Resistance | 5.22kohm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for G6K-2F-TR DC24
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
