Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2F-RF DC12Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 73C8948 |
| Product Range | G6K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $29.050 |
| 10+ | $25.830 |
| 25+ | $23.450 |
| 50+ | $22.140 |
| 100+ | $21.070 |
| 250+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6K-2F-RF DC12Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 73C8948 |
| Product Range | G6K Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12VDC |
| Contact Current | 1A |
| Product Range | G6K Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Type | High Frequency |
| Relay Terminals | L-Bend |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 1.315kohm |
| SVHC | To Be Advised |
Product Overview
The G6K-2F-RF-DC12 is a Miniature High-frequency Relay with DC coil. This G6K-2F-series surface mount relay has 2CO (DPDT) Ag contact. Superior high-frequency characteristics (at 1GHz), such as an isolation of 20dB minimum between contacts of the same polarity or 30dB minimum between contacts of different polarity with an insertion loss of 0.2dB maximum.
- Single side stable function
- High-frequency compatible
- Fully sealed enclosure
- 100mW Power consumption with high sensitivity
- -40 to 70°C Operating temperature range
Applications
Communications & Networking, Test & Measurement, Audio, Medical
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Contact Voltage VAC | - |
| Relay Terminals | L-Bend |
| Contact Material | Silver |
| SVHC | To Be Advised |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | G6K Series |
| Coil Type | Non Latching |
| Relay Type | High Frequency |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.315kohm |
Technical Docs (2)
Alternatives for G6K-2F-RF DC12
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
