Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6C-2114P-US-DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K4533
Product RangeG6C Series
Your Part Number
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 5+ | $8.280 |
| 10+ | $7.950 |
| 25+ | $7.650 |
| 50+ | $7.380 |
| 100+ | $7.130 |
| 250+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6C-2114P-US-DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K4533
Product RangeG6C Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeG6C Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Product Overview
The G6C-2114P-US-DC24 is a PCB mount Miniature high-capacity Power Relay with DC coil. This G6C-series power relay has 1NO (SPST) - 1NC (SPST) cadmium-free Ag alloy contacts. PCB terminals mounted directly to PC board. Contacts for power switching and output that satisfy the needs for space-saving. UL/CSA approved standards.
- Single side stable function
- Single contact
- Fully sealed enclosure
- 200mW Low power consumption
- -25 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
G6C Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6C-2114P-US-DC24
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
