Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6B-2214P-US DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67K9362 |
| Product Range | G6B Series |
| Your Part Number | |
| Technical Datasheet |
359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $9.850 |
| 10+ | $9.630 |
| 25+ | $9.080 |
| 50+ | $8.710 |
| 100+ | $8.330 |
| 250+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G6B-2214P-US DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67K9362 |
| Product Range | G6B Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 5A |
| Product Range | G6B Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 1.92kohm |
| Approvals & Standards | CSA, UL |
| SVHC | To Be Advised |
Product Overview
The G6B-2214P-US-DC24 is a PCB mount Power Relay with DC coil. This G6B-series power relay has 2NO (DPST) cadmium-free Ag alloy contacts. It has standard classification and PCB terminals and mounted directly to PCB. High sensitive with operating power of 98mW. High insulation with dielectric strength of 3000VAC between coil and contacts (impulse withstand voltage of 6kV). Stick packing models are provided in consideration of compatibility to the automatic production line.
- Single side stable function
- Fully sealed enclosure
- Standard washability
- -25 to 70°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G6B Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.92kohm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for G6B-2214P-US DC24
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
