Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5PZ-1A-E DC24Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 87AH5975 |
| Product Range | G5PZ Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.430 |
| 25+ | $4.250 |
| 50+ | $4.120 |
| 100+ | $3.990 |
| 250+ | $3.830 |
| 500+ | $3.710 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G5PZ-1A-E DC24Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 87AH5975 |
| Product Range | G5PZ Series |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 20A |
| Product Range | G5PZ Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 1.087kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 20A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 1.087kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G5PZ Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Alternatives for G5PZ-1A-E DC24
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
