Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM-61PR(TR05)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40T9250
Product RangeG3VM Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 5+ | $10.200 |
| 10+ | $9.690 |
| 25+ | $9.060 |
| 50+ | $8.680 |
| 100+ | $8.360 |
| 250+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM-61PR(TR05)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40T9250
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max48V
Load Current400mA
MOSFET Relay Package StyleUSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If7.5mA
On State Resistance Max1.5ohm
Isolation Voltage500V
I/O Capacitance Typ0.3pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-61PR(TR05) is a SMD MOSFET Relay with low output capacitance and surface mounting terminals. It has ON resistance of 1Ω typical suppresses output signal attenuation.
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
48V
MOSFET Relay Package Style
USOP-4
Relay Terminals
Solder
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.3pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
Forward Current If
7.5mA
Isolation Voltage
500V
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G3VM-61PR(TR05)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
