Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4350Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.06AC2712
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $2.750 |
| 500+ | $2.500 |
Price for:Each
Minimum: 400
Multiple: 400
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4350Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.06AC2712
Product RangeEE Series
Technical Datasheet
Gap Width5mm
Aperture Width1.4mm
Forward Current If30mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
Sensor MountingSMD
Product RangeEE Series
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Gap Width
5mm
Forward Current If
30mA
Forward Voltage
1.2V
Sensor Mounting
SMD
Automotive Qualification Standard
-
Aperture Width
1.4mm
Reverse Voltage Vr
4V
Sensor Output Type
Photo / Optical IC
Product Range
EE Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
