Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-W CABLECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04M8970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $7.120 |
| 25+ | $6.330 |
| 50+ | $5.680 |
| 100+ | $5.460 |
| 250+ | $5.240 |
| 500+ | $4.920 |
| 1000+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-W CABLECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04M8970
Technical Datasheet
Connector to ConnectorMEMS Flow Sensor Plug to Free End
Connector Type AWire to Board 3 Position Plug
Connector Type BFree End
Cable Length - Metric200mm
Cable Length - Imperial7.874"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The D6FW-CABLE is a 200mm Sensor Cable with 3-position plug to free ends connection. It is suitable for D6F-W01A1 and D6F-W04A1 air velocity sensor.
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
MEMS Flow Sensor Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
7.874"
SVHC
No SVHC (27-Jun-2018)
Connector Type A
Wire to Board 3 Position Plug
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Alternatives for D6F-W CABLE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
