Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D3V-16G-3C25Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 89C4818 |
| Product Range | D3V Series |
| Your Part Number | |
| Technical Datasheet |
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 5+ | $2.910 |
| 10+ | $2.850 |
| 25+ | $2.540 |
| 50+ | $2.290 |
| 100+ | $2.190 |
| 250+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D3V-16G-3C25Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 89C4818 |
| Product Range | D3V Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPST-NO |
| Switch Terminals | Quick Connect |
| Contact Current Max | 16A |
| Contact Voltage DC Nom | 250V |
| Product Range | D3V Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 1.96N |
| SVHC | To Be Advised |
Product Overview
The D3V-16G-3C25 is a 1-pole Miniature Basic Switch with external lever. It features 16A current rating @ 250VAC, quick-connect terminal and 200gf maximum operating force.
- SPST-NO contact configuration
- Internal/far from plunger
- 30mΩ contact resistance
- 1000000-cycle mechanical durability
- IEC IP40 protection rating
- Conforms to EN61058-1 UL1054
Applications
Industrial
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current Max | 16A |
| Product Range | D3V Series |
| Operating Force Max | 1.96N |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D3V-16G-3C25
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |