Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3DC-2-WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0522
Product RangeD3DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.710 |
| 400+ | $2.670 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 200
Multiple: 200
$542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3DC-2-WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0522
Product RangeD3DC Series
Technical Datasheet
Product RangeD3DC Series
Contact ConfigurationSPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP00
Contact Voltage DC Max30V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
D3DC Series
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
30V
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
IP Rating
IP00
Contact Current DC Max
100mA
Technical Docs (1)
Alternatives for D3DC-2-W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
