Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D-213Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0519
Product RangeD3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.670 |
| 200+ | $2.500 |
| 500+ | $2.330 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 100
Multiple: 100
$267.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D-213Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0519
Product RangeD3D Series
Technical Datasheet
Product RangeD3D Series
Contact ConfigurationSPDT
Switch TerminalsConnector
Contact Voltage AC Max125V
Contact Current AC Max1A
IP RatingIP00
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
D3D Series
Switch Terminals
Connector
Contact Current AC Max
1A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
125V
IP Rating
IP00
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
