Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2GW-AL62DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64AK9524
Product RangeD2GW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $3.060 |
| 1000+ | $2.800 |
| 2500+ | $2.630 |
Price for:Each
Minimum: 500
Multiple: 500
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2GW-AL62DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64AK9524
Product RangeD2GW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorBent Leaf Lever
Contact ConfigurationSPST-NC
Switch TerminalsPC Pin
Contact Current Max10mA
Contact Voltage DC Nom13.5V
Product RangeD2GW Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NC
Contact Current Max
10mA
Product Range
D2GW Series
Operating Force Max
1.5N
Microswitch Actuator
Bent Leaf Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
13.5V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
