Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2FFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 17M6587 |
| Product Range | D2F Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.570 |
| 25+ | $1.500 |
| 50+ | $1.440 |
| 100+ | $1.380 |
| 250+ | $1.320 |
| 500+ | $1.270 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2FFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 17M6587 |
| Product Range | D2F Series |
| Technical Datasheet | |
| Microswitch Type | Ultra Subminiature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | PC Pin |
| Contact Current Max | 3A |
| Product Range | D2F Series |
| Contact Voltage AC Nom | 125V |
| Operating Force Max | 0.74N |
| SVHC | To Be Advised |
Product Overview
The D2FF is a SPDT ultra subminiature Basic Switch with pin plunger actuator and straight PCB terminals. It incorporates a snapping mechanism made with two highly precise split springs that ensures long durability.
- Silver-plated alloy contacts
- Using insertion moulded terminals that prevents flux penetration
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Technical Specifications
| Microswitch Type | Ultra Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 3A |
| Contact Voltage AC Nom | 125V |
| SVHC | To Be Advised |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | PC Pin |
| Product Range | D2F Series |
| Operating Force Max | 0.74N |
Technical Docs (1)
Alternatives for D2FF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
