Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F01TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83T2600 |
| Product Range | D2F Series |
| Your Part Number | |
| Technical Datasheet |
358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.982 |
| 25+ | $0.901 |
| 50+ | $0.803 |
| 100+ | $0.727 |
| 250+ | $0.694 |
| 500+ | $0.665 |
| 1000+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F01TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83T2600 |
| Product Range | D2F Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 30V |
| Product Range | D2F Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | 1.47N |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 100mA |
| Product Range | D2F Series |
| Operating Force Max | 1.47N |
| Microswitch Actuator | Plunger |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D2F01T
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
