Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F-L-A1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89C4433 |
| Product Range | D2F Series |
| Your Part Number | |
| Technical Datasheet |
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.430 |
| 25+ | $3.030 |
| 50+ | $2.700 |
| 100+ | $2.590 |
| 250+ | $2.480 |
| 500+ | $2.320 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F-L-A1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89C4433 |
| Product Range | D2F Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Hinge Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 3A |
| Contact Voltage DC Nom | 30V |
| Product Range | D2F Series |
| Contact Voltage AC Nom | 125V |
| Operating Force Max | 80gf |
| SVHC | To Be Advised |
Product Overview
The D2F-L-A1 is a SPDT ultra subminiature Basic Switch with hinge lever actuator and left-angled PCB terminals. It incorporates a snapping mechanism made with two highly precise split springs that ensures long durability.
- Silver-plated alloy contacts
- Using insertion moulded terminals that prevents flux penetration
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 3A |
| Product Range | D2F Series |
| Operating Force Max | 80gf |
| Microswitch Actuator | Hinge Lever |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | 125V |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for D2F-L-A1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
