Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F-01L3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 36K7262 |
| Product Range | D2F Series |
| Your Part Number | |
| Technical Datasheet |
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.610 |
| 25+ | $2.390 |
| 50+ | $2.320 |
| 100+ | $2.230 |
| 250+ | $2.130 |
| 500+ | $1.910 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F-01L3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 36K7262 |
| Product Range | D2F Series |
| Technical Datasheet | |
| Microswitch Type | Ultra Subminiature |
| Microswitch Actuator | Simulated Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 30V |
| Product Range | D2F Series |
| Contact Voltage AC Nom | 125V |
| Operating Force Max | 0.78N |
| SVHC | To Be Advised |
Product Overview
The D2F series ultra subminiature Basic Switch with plenty of terminal variations. It incorporating a snapping mechanism made with two highly precise split springs that ensures long durability. In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available. It is ideal for a variety of applications from household appliances to office equipment.
- Using insertion moulded terminals that prevents flux penetration
- Super compact, ideal for PCB mounting
- Dual spring reverse action mechanism ensures long service life
- Flux penetration prevented by using an insert terminal and height difference at case bottom
- IP40 Protection rating
Applications
Industrial
Technical Specifications
| Microswitch Type | Ultra Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 100mA |
| Product Range | D2F Series |
| Operating Force Max | 0.78N |
| Microswitch Actuator | Simulated Roller Lever |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | 125V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for D2F-01L3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
