Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F-01-ACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 74AH4223 |
| Product Range | D2F Series |
| Your Part Number |
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $2.630 |
| 25+ | $2.540 |
| 50+ | $2.510 |
| 100+ | $2.160 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | D2F-01-ACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 74AH4223 |
| Product Range | D2F Series |
| Microswitch Type | Ultra Subminiature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | PC Pin |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 30V |
| Product Range | D2F Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | 150gf |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Ultra Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 100mA |
| Product Range | D2F Series |
| Operating Force Max | 150gf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | PC Pin |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Alternatives for D2F-01-A
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
