Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6SN-9102-PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40T8893
Cut Tape58T7878
Product RangeA6SN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $3.850 | $2,887.50 |
| Total Price | $2,887.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 750+ | $3.850 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $3.080 |
| 2250+ | $3.070 |
| 3750+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6SN-9102-PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40T8893
Cut Tape58T7878
Product RangeA6SN Series
Technical Datasheet
No. of Circuits9Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max25V
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeA6SN Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
9Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
25V
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
A6SN Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for A6SN-9102-P
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
