Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6SN-4101Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.40T8866
Product RangeA6SN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 35+ | $2.100 |
| 70+ | $2.060 |
| 175+ | $2.020 |
| 350+ | $1.970 |
| 875+ | $1.930 |
Price for:Each
Minimum: 35
Multiple: 35
$73.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6SN-4101Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.40T8866
Product RangeA6SN Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6SN Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Product Overview
The A6SN-4101 is a 4-pole surface-mount DIP Switch with flat actuator, knife-edge high pressure mechanics high reliability. The knife-edge high pressure mechanics enables washing without seal tape. The temperature-resistance resin allows at peak reflow temperature of 260°C.
- 25mA at 24VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 200mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 300VAC Dielectric strength for 1 minute between terminals
- 100 to 806gf (0.98 to 7.9N) Operating force
- -30 to 85°C Ambient operating temperature
- 1000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Pitch Spacing
2.54mm
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
A6SN Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for A6SN-4101
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
