Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6E-9101-NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71Y6106
Product RangeA6E-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 19+ | $6.650 |
| 25+ | $5.910 |
| 50+ | $5.440 |
| 100+ | $5.180 |
| 250+ | $5.060 |
Price for:Each
Minimum: 19
Multiple: 19
$126.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6E-9101-NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71Y6106
Product RangeA6E-N Series
Technical Datasheet
No. of Circuits9Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6E-N Series
Switch TypeDIP Unsealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
9Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
A6E-N Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for A6E-9101-N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
