Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No33215446
Newark Part No.34AH3351
Product RangeHybrid Mixed
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 10+ | $10.620 |
| 25+ | $9.840 |
| 50+ | $9.110 |
| 100+ | $8.540 |
| 250+ | $8.020 |
| 500+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33215446
Newark Part No.34AH3351
Product RangeHybrid Mixed
Product RangeHybrid Mixed
No. of Positions4Positions
For Use WithAptiv Hybrid Mixed Series Automotive Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Hybrid Mixed
No. of Positions
4Positions
Connector Body Material
-
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
Aptiv Hybrid Mixed Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate