Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13964788
Newark Part No.
Re-Reel61AC9714
Cut Tape61AC9714
Product RangeOCS 1.5
Your Part Number
10,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.157 | $15.70 |
| Total Price | $15.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.157 |
| 500+ | $0.130 |
| 1000+ | $0.111 |
| 2500+ | $0.097 |
| 10000+ | $0.086 |
| 25000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13964788
Newark Part No.
Re-Reel61AC9714
Cut Tape61AC9714
Product RangeOCS 1.5
Product RangeOCS 1.5
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv OCS 1.5 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
OCS 1.5
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv OCS 1.5 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)