Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13581869Copy
Newark Part No.34AH3076
Product RangeAPEX 2.8
Your Part Number
No Longer Available
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13581869Copy
Newark Part No.34AH3076
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions14Positions
For Use WithAptiv APEX 2.8 Series Automotive Pin Contacts
Connector Body Material-
IP RatingIP40
Voltage Rating-
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
APEX 2.8
For Use With
Aptiv APEX 2.8 Series Automotive Pin Contacts
IP Rating
IP40
Current Rating
-
No. of Positions
14Positions
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)