Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12047937Copy
Newark Part No.61AC8681
Product RangeMetri-Pack 150
Your Part Number
176 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.510 |
| 100+ | $1.320 |
| 250+ | $1.170 |
| 500+ | $1.060 |
| 1000+ | $0.960 |
| 2500+ | $0.881 |
| 5000+ | $0.812 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12047937Copy
Newark Part No.61AC8681
Product RangeMetri-Pack 150
Product RangeMetri-Pack 150
No. of Positions8Positions
For Use WithAptiv Metri-Pack 150 Series 12048074 Socket Contact
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150
No. of Positions
8Positions
Connector Body Material
-
IP Rating
-
Current Rating
14A
Gender
Receptacle
For Use With
Aptiv Metri-Pack 150 Series 12048074 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)