Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001495
Newark Part No.61AC8079
Product RangeGTS Mixed 0.635/150
Your Part Number
316 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.120 |
| 25+ | $2.890 |
| 50+ | $2.690 |
| 100+ | $2.540 |
| 250+ | $2.390 |
| 500+ | $2.250 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part NoPPI0001495
Newark Part No.61AC8079
Product RangeGTS Mixed 0.635/150
Technical Datasheet
Product RangeGTS Mixed 0.635/150
No. of Positions48Positions
For Use WithAptiv GTS Mixed 0.635/150 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
GTS Mixed 0.635/150
No. of Positions
48Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Aptiv GTS Mixed 0.635/150 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)