Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 35741690Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 79AK7958 |
| Product Range | Mode 3 Jumpers Cable Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.430 |
| 5+ | $150.910 |
| 10+ | $147.890 |
| 25+ | $144.870 |
Price for:Each
Minimum: 1
Multiple: 1
$156.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 35741690Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 79AK7958 |
| Product Range | Mode 3 Jumpers Cable Series |
| No. of Phases | Single Phase |
| Voltage Rating | 400V |
| Current Rating | 32A |
| Cable Length - Metric | 7m |
| Cable Length - Imperial | 23ft |
| No. of Power Contacts | 3 (L1, N, PE) |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196 Type 2 Connector |
| Tipo de conector Género A | Plug |
| Connector Type B | IEC 62196 Type 2 Connector |
| Connector Type B Gender | Socket |
| IP / NEMA Rating | IP24, IP44, IP67 |
| Jacket Color | Black |
| Product Range | Mode 3 Jumpers Cable Series |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Current Rating | 32A |
| Cable Length - Imperial | 23ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Tipo de conector Género A | Plug |
| Connector Type B Gender | Socket |
| Jacket Color | Black |
| SVHC | Lead (27-Jun-2024) |
| Voltage Rating | 400V |
|---|---|
| Cable Length - Metric | 7m |
| No. of Power Contacts | 3 (L1, N, PE) |
| Connector Type A | IEC 62196 Type 2 Connector |
| Connector Type B | IEC 62196 Type 2 Connector |
| IP / NEMA Rating | IP24, IP44, IP67 |
| Product Range | Mode 3 Jumpers Cable Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)