Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35328072Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK0972
Product RangePOWERPACK HV APEX280 OBC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $10.680 |
| 25+ | $9.980 |
| 50+ | $9.320 |
| 100+ | $8.810 |
| 250+ | $8.340 |
| 500+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35328072Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK0972
Product RangePOWERPACK HV APEX280 OBC Series
Product RangePOWERPACK HV APEX280 OBC Series
No. of Positions3Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP2XB, IP67, IP6K9K
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating600VDC
Current Rating40A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
POWERPACK HV APEX280 OBC Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
40A
Gender
Receptacle
For Use With
Aptiv POWERPACK HV APEX280 OBC Series Automotive Contacts
IP Rating
IP2XB, IP67, IP6K9K
Voltage Rating
600VDC
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)